Texas Instruments TPS60140PWPR

Regulated 5-V Charge Pump Voltage Tripler With Low Battery Indicator 20-HTSSOP -40 to 85
$ 1.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60140PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments TPS60140PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.838
$ 2.213
$ 2.213
Stock
457,457
338,484
338,484
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
320 kHz
320 kHz
320 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
4.8 V
4.8 V
4.8 V
Max Output Voltage
5.2 V
5.2 V
5.2 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60140PWPR.

Related Parts

Texas InstrumentsTPS60141PWP
egulated 5-V Charge Pump Voltage Tripler With Power Good Indicator 20-HTSSOP -40 to 85
Texas InstrumentsTPS60141PWPR
Regulated 5-V Charge Pump Voltage Tripler With Power Good Indicator 20-HTSSOP -40 to 85
Texas InstrumentsTPS60123PWP
Charge Pump No 320KHz Fixed 1 3.3V 3.3V 3.6V 1.8V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments TPS60140PWPR provided by its distributors.

Regulated 5-V Charge Pump Voltage Tripler With Low Battery Indicator 20-HTSSOP -40 to 85
Charge Pump No 320KHz Fixed 1 5V 5V 3.6V 1.8V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
TPS60140 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 2V 4.4mm 100mA 320kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.