Texas Instruments LM2737MTC/NOPB

Buck Yes 50KHz~2MHz Transistor Driver 1 5V 600mV 16V 2.2V TSSOP-14 SMD mount 1.05mm(height)
$ 1.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2737MTC/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet29 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments LM2737MTC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2737MTC/NOPB.

Related Parts

Texas InstrumentsLM2742MTC/NOPB
Buck Yes 50KHz~2MHz Transistor Driver 1 600mV 16V 2.2V TSSOP-14 SMD mount
Texas InstrumentsLM2727MTC
N-Channel FET Synchronous Buck egulator Controller for Low Output Voltages 14-TSSOP 0 to 125
Texas InstrumentsLM2727MTCX/NOPB
DC DC Cntrlr Single-OUT Sync Buck 2.2V to 16V Input 14-Pin TSSOP T/R
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14 SMD mount,glue mount
Analog DevicesMAX17502HAUD+
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Analog DevicesMAX17502HAUD+T
Buck Yes 300KHz Adjustable 1 57.9V 900mV 60V 4.5V TSSOP-EP-14 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LM2737MTC/NOPB provided by its distributors.

Buck Yes 50KHz~2MHz Transistor Driver 1 5V 600mV 16V 2.2V TSSOP-14 SMD mount 1.05mm(height)
DC DC Controller Single-OUT Sync Buck 2.2V to 16V Input 14-Pin TSSOP Rail
V REG FET SYNCH BUCK 2MHZ, TSSOP14; Voltage regulator type:Voltage Regulator; Voltage, input max:16V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2737; Case style:TSSOP; Pins, No. of:14; Voltage, output:0.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2737MTCNOPB