Texas Instruments UCD7201PWP

MOSFET Driver 4A 2-OUT Lo Side Half Brdg Non-Inv 14-Pin HTSSOP EP Tube
$ 3.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7201PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments UCD7201PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 2.67
$ 2.67
Stock
677,414
268,679
268,679
Authorized Distributors
1
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
20 ns
20 ns
20 ns
Fall Time
15 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
2.67 W
2.67 W
2.67 W

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsTPS54386PWPR
4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Texas InstrumentsTPS54383PWP
4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Texas InstrumentsTPS54383PWPR
4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments UCD7201PWP provided by its distributors.

MOSFET Driver 4A 2-OUT Lo Side Half Brdg Non-Inv 14-Pin HTSSOP EP Tube
Dual Digital Comp 4A Driver W/Common Cs Rohs Compliant: Yes |TEXAS INSTRUMENTS UCD7201PWP.
10ns 2 4.25V 40ns 15V 1.16V,2.08V Non-Inverting MOSFET,NChannel 10ns Low voltage side 4A,4A HTSSOP-14 SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD7201PWP.