Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54386PWPR

4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54386PWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages11 years ago
Datasheet55 pages11 years ago
Datasheet58 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet52 pages18 years ago

Upverter

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
-13.02%

CAD Models

Download Texas Instruments TPS54386PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 1.864
Stock
1,222,684
829,752
Authorized Distributors
2
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
2
2
Max Output Current
3 A
3 A
Switching Frequency
600 kHz
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
25.2 V
Efficiency
85 %
85 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54386PWPR.

Related Parts

Texas InstrumentsTPS54383PWPR
4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Texas InstrumentsTPS54383PWP
4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Texas InstrumentsTPS55386PWPR
Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A 16-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS54386PWPR provided by its distributors.

4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
IC REG BUCK ADJ 3A DL 14HTSSOP "Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-PowerTSSOP (0.173"", 4.40mm Width)"
Buck No 630kHz Adjustable 2 25.2V 800mV 28V 4.5V HTSSOP-14 SMD 1.2mm H
Dual Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, PDSO14
DC/DC CONV, BUCK, 25.2V, 3A, HTSSOP-14; Nbre de sorties: 2 sorties; Tension, entrée min.: 4.5V; Tension, entrée max..: 28V; Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches: 14Broche(s); Courant de sortie - Sortie
DC/DC CONV, BUCK, 25.2V, 3A, HTSSOP-14; No. of Outputs:2 Output; Input Voltage Min:4.5V; Input Voltage Max:28V; DC / DC Converter IC Case:HTSSOP; No. of Pins:14Pins; Output Current - Output 1:3A; Output Current - Output 2:3A; Output Voltage - Output 1:25.2V; Output Voltage - Output 2:25.2V; Regulator Output Type:Adjustable; Switching Frequency:750kHz; Topology:Buck (Step Down); Operating Temperature Max:125°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54386PWPR .
  • TPS54386PWPR.