Texas Instruments TPS54383PWP

4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
$ 1.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54383PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages11 years ago
Datasheet55 pages11 years ago
Datasheet58 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago

Upverter

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-6.51%

CAD Models

Download Texas Instruments TPS54383PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.966
$ 1.74
$ 1.74
Stock
235,539
272,090
272,090
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Outputs
2
2
2
Max Output Current
3 A
3 A
3 A
Switching Frequency
-
300 kHz
300 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
-
-
Max Output Voltage
25.2 V
-
-
Efficiency
85 %
85 %
85 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS54386PWP
4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Texas InstrumentsTPS54386PWPG4
Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 3A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS54386PWPR
4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54383PWP provided by its distributors.

4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Buck No 310KHz Adjustable 2 25.2V 800mV 28V 4.5V HTSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 3A/3A 14-Pin HTSSOP EP Tube
Dual Switching Controller, Current-mode, 3A, 300kHz Switching Freq-Max, PDSO14
DC-DC CONV, BUCK, 300KHZ, HTSSOP-14; Nbre de sorties: 2 sorties; Tension, entrée min.: 4.5V; Tension, entrée max..: 28V; Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches: 14Broche(s); Courant de sortie - Sortie 1: 3
Dc-Dc Conv, Buck, 300Khz, Htssop-14; Input Voltage Min:4.5V; Input Voltage Max:28V; No. Of Outputs:2 Output; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:14Pins; Output Current - Output 1:3A; Output Current - Output 2:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54383PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54383PWP .
  • TPS54383PWP.