Texas Instruments UCD7201PWPR

Driver 4A 2-OUT Low Side Half Brdg Non-Inv 14-Pin HTSSOP EP T/R
$ 2.67
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7201PWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+109%

CAD Models

Download Texas Instruments UCD7201PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 3.12
$ 3.12
Stock
256,114
646,207
646,207
Authorized Distributors
2
1
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
20 ns
20 ns
20 ns
Fall Time
15 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
2.67 W
2.67 W
2.67 W

Supply Chain

Lifecycle StatusNRND (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 15 hours ago)

Descriptions

Descriptions of Texas Instruments UCD7201PWPR provided by its distributors.

Driver 4A 2-OUT Low Side Half Brdg Non-Inv 14-Pin HTSSOP EP T/R
Low Side MOSFET 4A 4.25V~15V 4A TSSOP-14-EP Gate Drive ICs ROHS
Dual 4A MOSFET Gate Driver, 2MHz, HTSSOP
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:14-HTSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; Fall Time, tf:10ns; Input Type:CMOSTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.