Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCD7138DRST

Single-channel synchronous rectifier driver with body-diode conduction sensing 6-SON -40 to 125
$ 1.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7138DRST.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.75%

CAD Models

Download Texas Instruments UCD7138DRST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.458
$ 1.275
Stock
6,071,608
440,509
Authorized Distributors
5
0
Case/Package
-
-
Number of Pins
6
6
Channel Type
Single
-
Number of Drivers
1
-
Max Output Current
6 A
-
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
-
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MicrochipMIC4420ZT
IC GATE DRVR LOW-SIDE TO220-5 Low-Side Gate Driver IC Non-Inverting TO-220-5
Analog DevicesMAX5048CAUT+T
Small Form Factor, High-Current MOSFET Driver Ideal for High-Frequency Switching Power Supplies
MicrochipMCP1416T-E/OT
IC GATE DRVR LOW-SIDE SOT23-5 Low-Side Gate Driver IC Non-Inverting SOT-23-5
MicrochipMCP1415T-E/OT
IC GATE DRVR LOW-SIDE SOT23-5 Low-Side Gate Driver IC Inverting SOT-23-5
IC GATE DRVR LOW-SIDE SOT23-5 Low-Side Gate Driver IC Non-Inverting SOT-23-5
MicrochipMIC4451ZT
IC GATE DRVR LOW-SIDE TO220-5 Low-Side Gate Driver IC Inverting TO-220-5

Descriptions

Descriptions of Texas Instruments UCD7138DRST provided by its distributors.

Single-channel synchronous rectifier driver with body-diode conduction sensing 6-SON -40 to 125
IC GATE DRVR LOW-SIDE 6SON Low-Side Gate Driver IC Inverting 6-SON (3x3)
TEXAS INSTRUMENTS UCD7138DRST Synchronous-Rectifier Low Side Gate Driver, 4.5V-18V Supply, 6A Out, 14ns Propagation Delay, SON-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.