Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM8699ANZ

Processor Supervisor 4.65V 3V to 5.5V Automotive 8-Pin PDIP N Tube
$ 2.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8699ANZ.

SHENGYU ELECTRONICS

Datasheet4 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM8699ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.47
Stock
108,622
102,751
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM8698ANZ
Processor Supervisor 4.65V 3V to 5.5V 8-Pin PDIP Tube
Analog DevicesADM8698AN
3V 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Analog DevicesMAX818LEPA+
ROHS3Compliant Tube MAX818 Battery Backup Circuit supervisor 4.75V 9.375mm 140ms Minimum 727mW
Analog DevicesMAX818LCPA+
ROHS3Compliant Tube MAX818 Battery Backup Circuit supervisor 4.75V 9.375mm 140ms Minimum 727mW
Analog DevicesMAX7705CPA+
Processor Supervisor 4.65V 1V to 5.5V 8-Pin PDIP N
Analog DevicesADM709LAN
Power Supply Monitor with Reset | IC SUPERVISOR MPU 4.65 8DIP

Descriptions

Descriptions of Analog Devices ADM8699ANZ provided by its distributors.

Processor Supervisor 4.65V 3V to 5.5V Automotive 8-Pin PDIP N Tube
IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Active Low Obsolete DUAL Push-Pull Totem Pole Simple Reset/Power-On Reset Supervisor -40C~85C TA 140ms Minimum 9.88mm 5V
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
; Threshold Voltage, Vtrip:4.65V; Supply Voltage Min:3V; Termination Type:Through Hole; Package/Case:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SUPERVISOR, MICROPROCESSOR, PDIP8; Voltage, Turn On Threshold:4.65V; Current, Supply:70µA; Reset Type:Active-High / Active-Low; Output Type:Push-Pull; Power Dissipation:500mW; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:8699
The ADM8698/ADM8699 supervisory circuits provide power supply monitoring and watchdog timing for microprocessor systems. The ADM8698 monitors the 5 V VCC power supply and generates a RESET pulse during power up, power down and during low voltage “Brown Out” conditions. The RESET output is guaranteed to be functional (logic low) with VCC as low as 1 V. The ADM8699 features an identical monitoring circuit as in the ADM8698, plus an additional watchdog timer input to monitor microprocessor activity. The RESET output is forced low if the watchdog input is not toggled within the 1 second watchdog timeout period. Both parts are available in 8-pin plastic DIP/SOIC and 16-lead SOIC packages. The 16-lead SOIC contains additional outputs RESET (without inversion) and Watchdog Output WDO (ADM8699 only).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated