Analog Devices MAX705CPA+

Pwr Sply Func, Supervisor, PDIP, VS 1 to 5.5V, IS 150uA, PD 727mW, IO 20mA, VOL 0.3V
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX705CPA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

element14

Future Electronics

Inventory History

3 month trend:
-10.96%

CAD Models

Download Analog Devices MAX705CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Related Parts

Analog DevicesMAX690ACPA+
MAXIM INTEGRATED PRODUCTS MAX690ACPA+. Supervisory Circuit, Active-Low Reset, 1V-5.5Vin, DIP-8
Analog DevicesMAX7705CPA+
Processor Supervisor 4.65V 1V to 5.5V 8-Pin PDIP N
Analog DevicesADM709LANZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM709LAN
Power Supply Monitor with Reset | IC SUPERVISOR MPU 4.65 8DIP
Analog DevicesMAX690AEPA+
MAX690A Series 4.5 to 4.75V SMT Push Pull Microprocessor Supervisor - PDIP-8
Analog DevicesADM8699AN
3V 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Descriptions

Descriptions of Analog Devices MAX705CPA+ provided by its distributors.

Pwr Sply Func, Supervisor, PDIP, VS 1 to 5.5V, IS 150uA, PD 727mW, IO 20mA, VOL 0.3V
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
MAX705 Series 4.75 V 280 ms Push Pull Microprocessor Supervisor - PDIP-8
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, SUPERVISORY CIRCUIT, DIP8, 705; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: DIP; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 705; IC Temperature Range: Commercial; Logic Function Number: 705; Microprocessor Support IC Type: Supervisory Circuit; Operating Temperature Range: 0°C to +70°C; Output Current Max: 20mA; Supply Current: 150µA; Supply Voltage Range: 1V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX705CPA+.