What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX690ACPA+

ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 5V 9.91mm 140ms Minimum 727mW
$ 9.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX690ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

ShanghaiCT

element14

Inventory History

3 month trend:
+6.63%

CAD Models

Download Analog Devices MAX690ACPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX705CPA+
Pwr Sply Func, Supervisor, PDIP, VS 1 to 5.5V, IS 150uA, PD 727mW, IO 20mA, VOL 0.3V
Analog DevicesMAX7705CPA+
Processor Supervisor 4.65V 1V to 5.5V 8-Pin PDIP N
Analog DevicesADM709LANZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM709LAN
IC SUPERVISOR 1 CHANNEL 8DIP "Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP"
Analog DevicesMAX690AEPA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 5V 9.91mm 140ms Minimum 727mW
Analog DevicesADM8699AN
IC SUPERVISOR 1 CHANNEL 8DIP "Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP"

Descriptions

Descriptions of Analog Devices MAX690ACPA+ provided by its distributors.

ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 5V 9.91mm 140ms Minimum 727mW
MAXIM INTEGRATED PRODUCTS MAX690ACPA+. Supervisory Circuit, Active-Low Reset, 1V-5.5Vin, DIP-8
MAX690A Series 4.5 to 4.75 V SMT Push Pull Microprocessor Supervisor - PDIP-8
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Mpu Supervisor/Monitor, 0 To 70Deg C; Threshold Voltage:4.65V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:Dip; No. Of Pins:8Pins; Delay Time:200Ms Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX690ACPA+
IC, SUPERVISORY CIRCUIT, DIP8, 690; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: DIP; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 690; Clock Frequency: 250kHz; Device Marking: MAX690ACPA+; IC Temperature Range: Commercial; Logic Function Number: 690; Microprocessor Support IC Type: Supervisory Circuit; Operating Temperature Range: 0°C to +70°C; Output Current Max: 20mA; Supply Current: 200µA; Supply Voltage Range: 1V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX690ACPA+.