What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC37322DGN

9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-HVSSOP 0 to 70
$ 1.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37322DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC37322DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 0.968
$ 0.968
Stock
418,201
404,237
404,237
Authorized Distributors
3
2
2
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
-
20 ns
20 ns
Fall Time
30 ns
20 ns
20 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
3 W
3 W
3 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUCC27322DGN
9-A/9-A single-channel gate driver with split outputs and enable 8-HVSSOP -40 to 105
Texas InstrumentsLM5085MY/NOPB
4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
Texas InstrumentsLM5112MY/NOPB
3-A/7-A single channel gate driver with 4-V UVLO and input ground for split-supply operation 8-HVSSOP
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments UCC37322DGN provided by its distributors.

9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-HVSSOP 0 to 70
SINGLE 9-A HIGH SPEED LOW SIDE MOSFET DRIVER WITH ENABLE | IC MOSFET DRVR SGL HS 9A 8-MSOP
20ns 1 4V 70ns 15V 1.1V,2.7V Non-Inverting MOSFET,N,P 20ns 9A,9A HVSSOP-8 950¦Ìm
IC, MOSFET DRIVER, LOW SIDE, MSOP-8; Device Type:Low Side; Module Configuration:Low Side; Peak Output Current:9A; Supply Voltage Min:4V; Supply Voltage Max:15V; Driver Case Style:MSOP; No. of Pins:8; Input Delay:25ns; Rise Time:35ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC37322DGN.