Texas Instruments LM5112MY/NOPB

15V VDD, 3A/7A single-channel low-side gate driver with 3V UVLO and dedicated input ground 8-HVSSOP -40 to 125
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5112MY/NOPB.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

element14

LCSC

Inventory History

3 month trend:
-2.12%

CAD Models

Download Texas Instruments LM5112MY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5112MY/NOPB.

Related Parts

Texas InstrumentsLM5112MYX/NOPB
IC MOSFET GATE DRIVER 7A 8MSOP / Driver 7A 1-OUT Low Side Inv/Non-Inv 8-Pin HVSSOP EP T/R
Texas InstrumentsLM5112MY
Low Side MOSFET 3A 3.5V~14V 7A MSOP-8-PowerPad Gate Drive ICs ROHS
Texas InstrumentsLM1771UMM
DC/DCCntrlr Single-OUT Step Down 1000kHz 8-Pin VSSOP T/R
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM5112MY/NOPB provided by its distributors.

15V VDD, 3A/7A single-channel low-side gate driver with 3V UVLO and dedicated input ground 8-HVSSOP -40 to 125
Texas Instruments 8-Pin MOSFET Driver, 14V Supply, MSOP
IC, MOSFET GATE DRIVER, MSOP-8; Device T; IC, MOSFET GATE DRIVER, MSOP-8; Device Type:MOSFET; Peak Output Current:7A; Output Resistance:30ohm; Input Delay:25ns; Output Delay:25ns; Supply Voltage Range:3.5V to 14V; Driver Case Style:MSOP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5112MYNOPB