Texas Instruments UCC35701DG4

SOIC e4 VOLTAGE-MODE Surface Mount dc ac converter 400mV 8.65mm 700kHz 100mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC35701DG4.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet21 pages18 years ago
Datasheet4 pages28 years ago

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments UCC35701DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.6
$ 6.6
Stock
20,951
9,661,970
9,661,970
Authorized Distributors
0
4
4
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Related Parts

Texas InstrumentsUCC35702D
Switching Controller, Voltage-mode, 1.2A, 700kHz Switching Freq-Max, BICMOS, PDSO14
Texas InstrumentsUCC35702DG4
Advanced Voltage Mode Pulse Width Modulator 14-SOIC 0 to 70
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
onsemiUC2842BDG
UC2842 Series 16 V On 10 V Off Threshold 56 kHz Current Mode Controller -SOIC-14
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UCC35701DG4 provided by its distributors.

SOIC e4 VOLTAGE-MODE Surface Mount dc ac converter 400mV 8.65mm 700kHz 100mA
Advanced Voltage Mode Pulse Width Modulator 14-SOIC 0 to 70
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Pulse Width Modulation (PWM) Controller IC; Frequency:700kHz; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.