onsemi UC2842BDG

UC2842 Series 16 V On 10 V Off Threshold 56 kHz Current Mode Controller -SOIC-14
$ 0.246
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC2842BDG.

IHS

Datasheet25 pages5 years ago

Augswan

Farnell

_legacy Avnet

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi UC2842BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.595
$ 0.595
Stock
339,369
765,383
765,383
Authorized Distributors
1
4
4
Topology
Buck-Boost
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
13.5 V
15 V
15 V
Min Input Voltage
12 V
-
-
Max Input Voltage
25 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
UC3844B Series 17 mA 275 kHz High Performance Current Mode Controller - SOIC-14
onsemiUC3845BDG
IC REG CTRLR BOOST/FLYBK 14SOIC / Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N Tube

Descriptions

Descriptions of onsemi UC2842BDG provided by its distributors.

UC2842 Series 16 V On 10 V Off Threshold 56 kHz Current Mode Controller -SOIC-14
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
UC2842BDG, PWM CURRENT MODE CONTROLLER, 1 A, 250 KHZ, 30 V, 14-PIN SOIC
Boost,Flyback No Up~500KHz Transistor Driver 1 5.05V SOIC-14 SMD mount 8.75mm(Length)*1.5mm(height)
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N Tube
High Performance Current Mode PWM Controller
500kHz 10V~30V SOP-14 AC-DC Controllers & Regulators ROHS
Off-Line Controllers ANA SMPS PWM CONTR
DC/DC CONTROLLER, SOIC-14; Input Voltage; DC/DC CONTROLLER, SOIC-14; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: 30V; Controller IC Case Style: SOIC; No. of Pins: 14Pins; F
Dc/Dc Controller, Soic-14; Tensión De Entrada:-; Tensión De Salida:-; Corriente De Salida:-; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:30V; Diseño Controlador Ci:Soic; Núm. De Contactos:14; Frecuencia:500Khz |Onsemi UC2842BDG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd