Texas Instruments UCC35701D

15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, 0C to 70C 14-SOIC 0 to 70
$ 6.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC35701D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet4 pages28 years ago

Mouser

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.68%

CAD Models

Download Texas Instruments UCC35701D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.839
$ 7.524
$ 7.524
Stock
274,495
421,435
421,435
Authorized Distributors
5
5
5
Topology
Boost, Buck, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
1 V
400 mV
400 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsUCC35702D
Switching Controller, Voltage-mode, 1.2A, 700kHz Switching Freq-Max, BICMOS, PDSO14
Texas InstrumentsUCC35702DG4
Advanced Voltage Mode Pulse Width Modulator 14-SOIC 0 to 70
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
onsemiUC2842BDG
UC2842 Series 16 V On 10 V Off Threshold 56 kHz Current Mode Controller -SOIC-14
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UCC35701D provided by its distributors.

15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, 0C to 70C 14-SOIC 0 to 70
Texas Instruments voltage modePWMControllers, 14Pin, SOICencapsulation, surface mount, Highest700 kHz
Voltage Mode PWM Controller 1A 700kHz 14-Pin SOIC Tube
1.2 A SWITCHING CONTROLLER 700 kHz SWITCHING FREQ-MAX PDSO14
700kHz 9V~15V SOP-14 AC-DC Controllers & Regulators ROHS
UCC35701 ACTIVE (Last Updated: 1day ago) Current Limiting Tube dc ac converter 11V 8.65mm 700kHz 100mA
PWM Power Supply Controllers Adv Voltage Mode
UCC35701 ADVANCED VOLTAGE MODE P
PWM CONTROLLER, SMD, 35701, SOIC14; Input Voltage:11V; Output Voltage:1V; Output Current:100mA; Frequency:700kHz; Supply Voltage Range:10V to 13V; Digital IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Base Number:35701; Controller Type:PWM; IC Generic Number:35701; IC Temperature Range:Commercial; Input Current:750µA; Logic Function Number:35701; Output Current Max:1.2A; Output Type:Voltage; Supply Voltage Max:15V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC35701D .