
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | UCC33420QRAQRQ1 | 0 | 3K | |||||||||
| Mouser | 595-UCC33420QRAQRQ1 | 15,217 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | UCC33420QRAQRQ1 | 22,761 | 7 | Tape & Reel | 19h | |||||||
| UnikeyIC | UCC33420QRAQRQ1 | 595 | 10 | 2h | ||||||||
| Chip 1 Exchange | UCC33420QRAQRQ1 | Contact | 20h |
Download datasheets and manufacturer documentation for Texas Instruments UCC33420QRAQRQ1.
Download Texas Instruments UCC33420QRAQRQ1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Texas Instruments UCC33420QRAQRQ1 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments UCC33420QRAQRQ1.