Texas Instruments UCC2960P

Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, PDSO14
$ 1.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2960P.

Texas Instruments

Datasheet14 pages14 years ago

Mouser

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2960P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM380N-8/NOPB
2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC2960P provided by its distributors.

Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, PDSO14
Primary Side Startup Controller 8-PDIP -40 to 85
Primary Side PWM Controller 2mA 400kHz 8-Pin PDIP
ROHS3Compliant Obsolete Tube Converter Offline
PRIMARY SIDE START UP CONTROLLER
Pulse Width Modulation (PWM) Controller IC; Frequency:400kHz; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:100mA; Package/Case:8-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.