Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2895DWG4

Phase-shifted full-bridge controller with enhanced control logic, , -40°C to 85°C 20-SOIC -40 to 85
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2895DWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet28 pages13 years ago
Datasheet23 pages15 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages29 years ago

Mouser

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2895DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 4.67
$ 4.67
Stock
158,752
902,706
902,706
Authorized Distributors
1
4
4
Topology
Full-Bridge
Full-Bridge
Full-Bridge
Output Voltage
5.15 V
250 mV
250 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2895DWG4.

Related Parts

Texas InstrumentsUCC3895DWTR
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
Texas InstrumentsUCC3895DW
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
Texas InstrumentsUCC2895QDWRQ1
Automotive 9V to 17V advanced phase-shift BiCMOS PWM controller 20-SOIC -40 to 125
onsemi2005ASZ
Regulator DC-DC Controller IC 16-SOIC
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
Secondary Controller for Multi-Output Quasi-Resonant Switchmode Power Supplies

Descriptions

Descriptions of Texas Instruments UCC2895DWG4 provided by its distributors.

Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-SOIC -40 to 85
Soft Sw PWM Cntrlr 4-OUT BICMOS PH SHIFT RES 1MHz 20-Pin SOIC Tube
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
UCC2895 ACTIVE (Last Updated: 3days ago) Tube e4 dc ac converter 16.5V 12.8mm 650mW 1MHz
Phase-Shifted Full-Bridge 1MHz PWM 1 16.5V 10V SOIC-20 12.8mm*2.35mm
Resonant Controllers 100mA 1000kHz 20-Pin SOIC Tube
TEXAS INSTRUMENTS UCC2895DWG4Phase Shift Controller, 16.5V-10V supply, 1 MHz, 5.15V/10mA out, SOIC-20
PWM Power Supply Controllers BiCMOS Adv Phase Shft Resonant Cntrlr
IC OFFLINE SW FULL-BRDG 20SOIC
PHASE SHIFT CONTROLLER, SMD, 2895

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2895DWG4 .