Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2895QDWRQ1

Automotive 9V to 17V advanced phase-shift BiCMOS PWM controller 20-SOIC -40 to 125
$ 3.547
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2895QDWRQ1.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet24 pages12 years ago
Datasheet22 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+153%

CAD Models

Download Texas Instruments UCC2895QDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.547
$ 4.67
$ 4.67
Stock
326,678
881,477
881,477
Authorized Distributors
2
4
4
Topology
Full-Bridge
Full-Bridge
Full-Bridge
Output Voltage
-
250 mV
250 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUCC2895DWTR
IC REG CTRLR ISO PWM 20-SOIC / Resonant Controllers 100mA 1000kHz 20-Pin SOIC T/R
Texas InstrumentsUCC3895DWTR
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
Texas InstrumentsUCC3895DWTRG4
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
onsemi2005ASZ
Regulator DC-DC Controller IC 16-SOIC
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
Secondary Controller for Multi-Output Quasi-Resonant Switchmode Power Supplies

Descriptions

Descriptions of Texas Instruments UCC2895QDWRQ1 provided by its distributors.

Automotive 9V to 17V advanced phase-shift BiCMOS PWM controller 20-SOIC -40 to 125
Soft Sw PWM Cntrlr 4-OUT BICMOS PH SHIFT RES 1MHz 20-Pin SOIC T/R
Resonant Controllers 100mA 1000kHz Automotive 20-Pin SOIC T/R
Switching Controller, Voltage-mode, 0.02A, 527kHz Switching Freq-Max, BICMOS, PDSO20
Phase-Shifted Full-Bridge 1MHz PWM 1 SOIC-20
IC OFFLINE SW FULL-BRDG 20SOIC
UCC2895 ACTIVE (Last Updated: 22hours ago) Tape & Reel (TR) Automotive AEC-Q100 dc ac converter 16.5V 12.8mm 1MHz 100A
BiCMOS Phase Shift Resonant Controller
SOP-20-300mil DC-DC Controllers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.