Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2892PW

Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16 SMD mount
$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2892PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet41 pages11 years ago
Datasheet19 pages15 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2892PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.175
$ 1.485
Stock
276,638
224,890
Authorized Distributors
3
2
Topology
Flyback
Flyback
Output Voltage
11.1 V
11.1 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsUCC2891PW
Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsLM25574QMT/NOPB
42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM25574MTX/NOPB
42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Analog DevicesMAX15005BAUE+
MAX15005 Boost Flyback SEPIC Tube e3 DC to DC switching controller 10A 900mum 100V 15kHz~1MHz
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
CS51022A Series 20 V SMT Flyback/Forward Converter PWM Controller - TSSOP-16

Descriptions

Descriptions of Texas Instruments UCC2892PW provided by its distributors.

Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16 SMD mount
IC REG CTRLR MULT TOP 16TSSOP "Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP"
Pulse Width Modulation (PWM) Controller IC; Output Current Max:2A; Frequency:1000kHz; Supply Voltage Min:8.5V; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Control Mode:Current; Number of PWM Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.