Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2892PWR

Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16 SMD mount,glue mount

$ 1.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2892PWR.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2892PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 2.175
Stock
224,788
278,063
Authorized Distributors
2
3
Topology
Flyback
Flyback
Output Voltage
11.1 V
11.1 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Related Parts

Texas InstrumentsUCC2891PW
Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsLM25088MHX-2/NOPB
IC REG CTRLR BUCK 16TSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Texas InstrumentsLM25574QMT/NOPB
42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Analog DevicesMAX15005BAUE+
MAX15005 Boost Flyback SEPIC Tube e3 DC to DC switching controller 10A 900mum 100V 15kHz~1MHz
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
CS51022A Series 20 V SMT Flyback/Forward Converter PWM Controller - TSSOP-16

Descriptions

Descriptions of Texas Instruments UCC2892PWR provided by its distributors.

Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16 SMD mount,glue mount
UCC289x Current Mode Active Clamp PWM Controller 16-TSSOP -40 to 105
IC REG CTRLR MULT TOP 16TSSOP "Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP"
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Control Mode:Current; Number of PWM Outputs:1; Output Current:150mA; Package/Case:16-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.