Texas Instruments UCC28730D

Zero standby PSR flyback controller with CVCC and wake-up monitoring 7-SOIC -40 to 125
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28730D.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-39.85%

CAD Models

Download Texas Instruments UCC28730D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 1.18
$ 1.18
Stock
177,156
357,095
357,095
Authorized Distributors
2
2
2
Efficiency
-
-
-
Min Input Voltage
85 V
-
-
Max Input Voltage
265 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
29 mA
-
-
Power Rating
-
-
-
Topology
Buck, Flyback
Buck, Flyback
Buck, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
7
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsUCC28910D
Low Stand-By Power, CV / CC PWM HV Switcher with Primary-Side | IC OFF-LINE SWITCH PWM 7SOIC
Texas InstrumentsUCC28911D
Conv DC-DC Single Flyback 85V to 265V 7-Pin SOIC Tube
Texas InstrumentsUCC28911DR
Conv DC-DC Single Flyback 90V to 265V 7-Pin SOIC T/R
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest60kHz
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest70 kHz
NCP1234 Series Fixed Converters Surface Mount Analog and Power - SOIC-7

Descriptions

Descriptions of Texas Instruments UCC28730D provided by its distributors.

Zero standby PSR flyback controller with CVCC and wake-up monitoring 7-SOIC -40 to 125
IC OFFLINE SWITCH FLYBACK 7SOIC / Converter Offline Flyback Topology 32Hz ~ 83kHz 7-SOIC
Switching Controller, Current/voltage-mode, 83kHz Switching Freq-Max, PDSO7
Flyback Power Supply Controller 7-Pin SOIC Tube
Flyback DC-DC Converter, 9V~35V In, 9V/14.5V/35V Out, 29mA, 32Hz~83kHz, No Iso, OVP, 99%, SOIC-7, SMD, 1.5mm H
AC to DC Switching Converter Flyback

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.