Texas Instruments UCC28911DR

Conv DC-DC Single Flyback 90V to 265V 7-Pin SOIC T/R
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28911DR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet53 pages11 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments UCC28911DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.989
Stock
389,625
268,284
Authorized Distributors
1
0
Efficiency
75 %
75 %
Min Input Voltage
90 V
85 V
Max Input Voltage
265 V
265 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
-
10 W
Topology
Buck, Flyback
Buck, Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOIC
SOIC
Number of Pins
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz
Texas InstrumentsTPS62160DSGT
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 8-Pin WSON EP T/R
Texas InstrumentsTPS62160DSGR
Buck Converter Adjustable 2.25MHz 1Ch 6V 900mV 17V 3V WSON-8 SMD, Adhesive Mount 800μm(H)

Descriptions

Descriptions of Texas Instruments UCC28911DR provided by its distributors.

Conv DC-DC Single Flyback 90V to 265V 7-Pin SOIC T/R
Switching Controller, Current/voltage-mode, 0.7A, 115kHz Switching Freq-Max, PDSO7
700V Flyback switcher with constant-voltage constant-current and primary-side regulation 7-SOIC -40 to 125
AC to DC Switching Converter Flyback 115kHz T/R 7-Pin SOIC
Converter Offline Flyback Topology 420Hz ~ 115kHz 7-SOIC
700V 420Hz~115kHz 6.5V~30V SOP-7 AC-DC Controllers & Regulators ROHS
Flyback Converter, 6.5V~30V In, 420Hz~115kHz, 12W, Isolated, OVP/OCP, 700V, SOIC-7, SMD, Adhesive Mount, 1.5mm H
6 OHM FB Swticher with Integrated 700V
IC OFFLINE SWITCH FLYBACK 7SOIC
AC-DC Controller And Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.