Texas Instruments UCC28911D

Conv DC-DC Single Flyback 85V to 265V 7-Pin SOIC Tube
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28911D.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments UCC28911D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
$ 0.823
Stock
227,480
288,304
Authorized Distributors
1
1
Efficiency
75 %
75 %
Min Input Voltage
85 V
90 V
Max Input Voltage
265 V
265 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
10 W
-
Topology
Buck, Flyback
Buck, Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOIC
SOIC
Number of Pins
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsUCC28910D
Low Stand-By Power, CV / CC PWM HV Switcher with Primary-Side | IC OFF-LINE SWITCH PWM 7SOIC
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz
Texas InstrumentsTPS62160DSGR
Buck Converter Adjustable 2.25MHz 1Ch 6V 900mV 17V 3V WSON-8 SMD, Adhesive Mount 800μm(H)

Descriptions

Descriptions of Texas Instruments UCC28911D provided by its distributors.

Conv DC-DC Single Flyback 85V to 265V 7-Pin SOIC Tube
Flyback DC-DC Converter 6.5V~30V In 115V/230V 5V Out 115V/230V 12W 1.2A 4.75V 99% Isolated Yes Overtemp/OVP 700V SOIC-7 SMD 1.5mm H
AC/DC CONVERTER, FLYBACK, SOIC-7; Tension d'entrée AC Min: 90V; Tension d'entée AC Max: 265V; Type de boîtier Convertisseur AC / DC: SOIC; Nombre de broches: 7Broche(s); Puissance: 10W; Topologie: Flyback; Température d'utilis
AC/DC Converter, FLYBACK, SOIC-7; Input Voltage AC Min:90V; Input Voltage AC Max:265V; AC / DC Converter Case Style:SOIC; No. of Pins:7Pins; Power Rating:10W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28911D .