Texas Instruments UCC28910D

Low Stand-By Power, CV / CC PWM HV Switcher with Primary-Side | IC OFF-LINE SWITCH PWM 7SOIC
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28910D.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet46 pages12 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.31%

CAD Models

Download Texas Instruments UCC28910D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC28911D
Conv DC-DC Single Flyback 85V to 265V 7-Pin SOIC Tube
Texas InstrumentsUCC28911DR
Conv DC-DC Single Flyback 90V to 265V 7-Pin SOIC T/R
Texas InstrumentsTPS62163DSGR
Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function

Descriptions

Descriptions of Texas Instruments UCC28910D provided by its distributors.

Low Stand-By Power, CV / CC PWM HV Switcher with Primary-Side | IC OFF-LINE SWITCH PWM 7SOIC
Flyback Converter, 6.5V~30V, 420Hz~115kHz, 9.5W, 1.26A, 4.75V, 85V, 5.25V, 265V, Isolated, Overtemp/OVP, 99%, 700V, SOIC-7, SMD, 5mm × 4mm × 1.5mm
FLYBACK SWITCHER, 12W, SOIC-7; Tension d'entrée AC Min: 85V; Tension d'entée AC Max: 265V; Type de boîtier Convertisseur AC / DC: SOIC; Nombre de broches: 7Broche(s); Puissance: 12W; Topologie: Flyback; Température d'utilisati
FLYBACK SWITCHER, 12W, SOIC-7; Input Voltage AC Min:85V; Input Voltage AC Max:265V; AC / DC Converter Case Style:SOIC; No. of Pins:7Pins; Power Rating:12W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28910D .