Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28712D

IC OFFLINE SWITCH FLYBACK 7SOIC / Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
$ 1.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28712D.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28712D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.079
$ 0.824
Stock
283,424
462,267
Authorized Distributors
3
2
Topology
Buck, Flyback
Buck, Flyback
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
Over Voltage
Over Voltage
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsUCC28713D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V isolate No Overvoltage 42.5% SOIC-7 SMD mount
Texas InstrumentsUCC28720DR
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 650Hz ~ 80kHz 7-SOIC
NCP1337 Series 20 V 2 mA Surface Mount PWM Current-Mode Controller - SOIC-7
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest60kHz
NCP Series 3.5 mA 65 kHz SMT Soft-Skip Mode Standby PWM Controller - SOIC-7
Texas InstrumentsUCC28710D
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC

Descriptions

Descriptions of Texas Instruments UCC28712D provided by its distributors.

IC OFFLINE SWITCH FLYBACK 7SOIC / Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC
9V~35V Flyback 680Hz~100KHz isolate No Overvoltage SOIC-7 SMD mount
Current Mode PWM Controller 25mA 7-Pin SOIC Tube
Constant-voltage, constant-current PWM with PSR, valley switching, NTC option, and 150mV cable comp. 7-SOIC -40 to 125
CV & CC FLYBACK CTRL, 100KHZ, SOIC-7
Constant Voltage/Current Controller, Soic-7
UCC28712 CONSTANT-VOLTAGE, CONST
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 7; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.