Texas Instruments UCC28512DW

3.5 A Power Factor Controller With Post Regulator 240 Khz Switching Freq-max PDSO20
$ 3.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28512DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages23 years ago

Farnell

Mouser

Augswan

Factory Futures

Inventory History

3 month trend:
+0.68%

CAD Models

Download Texas Instruments UCC28512DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.797
$ 3.033
$ 3.033
Stock
227,370
144,638
144,638
Authorized Distributors
5
2
2
Topology
Boost
Boost
Boost
Max Input Voltage
15 V
-
-
Min Input Voltage
-
-
-
Switching Frequency
230 kHz
230 kHz
230 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape
Tape & Reel (TR)
Tape & Reel (TR)
Power Dissipation
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
400 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28512DW.

Related Parts

Texas InstrumentsUCC28513DW
Texas InstrumentsPWMControllers, 20Pin, SOICencapsulation, surface mount, Highest230 kHz
Texas InstrumentsUCC28511DW
Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC Tube
Texas InstrumentsUCC28517DW
Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC Tube
onsemiSG1577SY
DC DC Cntrlr Dual-OUT Sync Buck 8V to 15V Input 20-Pin SOP T/R
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of Texas Instruments UCC28512DW provided by its distributors.

3.5 A POWER FACTOR CONTROLLER WITH POST REGULATOR 240 kHz SWITCHING FREQ-MAX PDSO20
Power Factor Correction and PWM Controller 230kHz 20-Pin SOIC Tube
PFC/PWM Combination controllers with 16V/9.7V VCC UVLO, 6.75V/3.55V PWM UVLO and 1:1 Freq. Ratio 20-SOIC -40 to 105
Power Factor Correction (PFC) ICs Advanced PFC/PWM Comb Controller
SOIC-20 SMD 9.7V 18V 12.8mm × 7.52mm × 2.35mm
IC, PFC/PWM CONTROLLER, 18V, SOIC-20
Tube UCC28512 ACTIVE (Last Updated: 5days ago) e4 power factor correction device 9.7V~18V 500kHz 100muA 2.65mm
IC PFC CTR AVERAGE 200KHZ 20SOIC
UCC28512 ADVANCED PFC/PWM COMBIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28512DW.