Texas Instruments UCC28513DWR

Power Factor Correction and PWM Controller 230kHz 20-Pin SOIC T/R
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28513DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet41 pages11 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages23 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments UCC28513DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28513DWR.

Related Parts

Texas InstrumentsUCC28517DWR
Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC T/R
Texas InstrumentsUCC28517DW
Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC Tube
Texas InstrumentsUCC28511DWR
Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC T/R
onsemiFAN7314M
LCD Driver 9V/12V/15V/18V/24V 20-Pin SOIC W Rail
onsemiFAN5066MX
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz

Descriptions

Descriptions of Texas Instruments UCC28513DWR provided by its distributors.

Power Factor Correction and PWM Controller 230kHz 20-Pin SOIC T/R
Tape & Reel (TR) UCC28513 ACTIVE (Last Updated: 1week ago) 8542.39.00.01 power factor correction device 9.7V~18V 500kHz 100muA 2.65mm
Power Factor Controller IC; Frequency:0.5MHz; Supply Voltage Max:18V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +105°C; Peak Reflow Compatible (260 C):No; Startup Current:0.1mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.