Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2819ADR

Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin SOIC T/R
$ 2.37
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2819ADR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2819ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 2.845
$ 2.845
Stock
205,055
352,413
352,413
Authorized Distributors
2
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
250 kHz
250 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUCC3817DWTR
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUCC3817ADR
Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin SOIC T/R
Texas InstrumentsUC2854BDWTR
Power Factor Controller, Current-mode, 1.5A, 120kHz Switching Freq-Max, BIPolar, PDSO16
8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage SOIC-16 SMD mount,glue mount
onsemiML4800ISX
Power Factor Correction PWM CONTRLR 0.2mA 81kHz 16-Pin SOIC N T/R
onsemiFAN4822IM
Power Factor Correction and PWM Controller 0.7mA 87kHz 16-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments UCC2819ADR provided by its distributors.

Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin SOIC T/R
Tape & Reel (TR) UCC2819 ACTIVE (Last Updated: 2days ago) 8542.39.00.01 power factor correction device 10.8V~17V 250kHz 150muA 1.75mm
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Max:17V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No; Startup Current:0.15mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.