Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN4822IM

Power Factor Correction and PWM Controller 0.7mA 87kHz 16-Pin SOIC W Rail
$ 1.755
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN4822IM.

IHS

Datasheet10 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsUCC29950D
CCM Power Factor Correction LLC Combo CONTRLR 8mA 63.7KHz to 378KHz 16-Pin SOIC Tube
Power Factor Correction Controller 0.02mA 65kHz 16-Pin SOIC T/R
onsemiFAN4802MY
Power Factor Controller With Post Regulator, Voltage-Mode, 268kHz Switching Freq-Max, PDSO16
8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage SOIC-16 SMD mount,glue mount
Texas InstrumentsLT1054IDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of onsemi FAN4822IM provided by its distributors.

Power Factor Correction and PWM Controller 0.7mA 87kHz 16-Pin SOIC W Rail
DC/DC Converter IC; Package/Case:16-SOIC; Leaded Process Compatible:No; Packaging:Tape And Reel; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount ;RoHS Compliant: No
PFC CONTROLLER ZVS, SMD, SOIC16; Current, output max:0.5A; Termination Type:SMD; Case style:SOIC; Pins, No. of:16; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:4822; Voltage, output:6.7V
The FAN4822 is a PFC controller designed specifically for high power applications. The controller contains all of the functions necessary to implement an average current boost PFC converter, along with a Zero Voltage Switch (ZVS) controller to reduce diode recovery and MOSFET turn-on losses. The average current boost PFC circuit provides high power factor (>98%) and low Total Harmonic Distortion (THD). Built-in safety features include undervoltage lockout, over- voltage protection, peak current limiting, and input voltage brownout protection. The ZVS control section drives an external ZVS MOSFET which, combined with a diode and inductor, soft switches the boost regulator. This technique reduces diode reverse recovery and MOSFET switching losses to reduce EMI and maximize efficiency. Product Highlights: Average current sensing, continuous boost,leading edge PFC for low total harmonic distortion and near unity power factor Built-in ZVS switch control with fast response for high efficiency at high power levels Average line voltage compensation with brownout control Current fed gain modulator improves noise immunity and provides universal input operation Overvoltage comparator eliminates output "runaway" due to load removal UVLO, current limit, and soft-start Precision 1.3% reference

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN4822 IM
  • FAN4822IM.