Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2819AD

Op Amp, 200mV Offset, 10.8V to 6.5V, 17V, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
$ 2.995
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2819AD.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

TME

HQonline

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments UCC2819AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.995
$ 2.68
$ 2.68
Stock
377,272
515,365
515,365
Authorized Distributors
3
2
2
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
250 kHz
250 kHz
250 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCC3817DW
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Power Factor Correction CONTRLR 25KHz to 250KHz 16-Pin SOIC T/R
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Texas InstrumentsUC3886DTR
Current Mode PWM Controller Average Secondary Side 10.3V to 20V 1.5A 16-Pin SOIC T/R
Texas InstrumentsUC2854ADW
IC, PFC PRE-REGULATOR, 35V, 16-SOIC; UVL; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments UCC2819AD provided by its distributors.

Op Amp, 200mV Offset, 10.8V to 6.5V, 17V, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
NOR Flash Parallel/Serial 2.5V/3.3V 64M-bit 4M x 16 70ns 56-Pin TSOP Tray
250kHz 10.8V~17V SOIC-16 AC-DC Controllers and Regulators ROHS
6kHz-220kHz CCM PFC controller with 10.2V/9.7VUVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-SOIC -40 to 85
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDSO16
PREREGUL 0.15mA 115kHz 16-Pin SOIC Tube
IC PFC CTR AVERAGE 250KHZ 16SOIC
Tube UCC2819 ACTIVE (Last Updated: 1day ago) e4 power factor correction device 10.8V~17V 250kHz 150muA 1.75mm
PROGRAMMABLE OUTPUT POWER FACTOR PREREGULATOR
UCC2819A BICMOS POWER FACTOR PRE
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Min:10.8V; Supply Voltage Max:17V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.