Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ML4800ISX

Power Factor Correction PWM CONTRLR 0.2mA 81kHz 16-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ML4800ISX.

IHS

Datasheet14 pages25 years ago

onsemi

Augswan

Farnell

Fairchild Semiconductor

CAD Models

Download onsemi ML4800ISX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.225
Stock
163,849
873,868
Authorized Distributors
0
2
Topology
Boost
Boost
Max Input Voltage
16.5 V
16.5 V
Min Input Voltage
10.8 V
10.8 V
Switching Frequency
81 kHz
81 kHz
Case/Package
SOP
SOP
Packaging
-
-
Power Dissipation
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Max Output Current
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-10-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiML4800CSX
Power Factor Correction PWM CONTRLR 0.2mA 81kHz 16-Pin SOIC N T/R
onsemiML4800CS
Power Factor Correction PWM CONTRLR 0.2mA 81KHz 16-Pin SOIC N Rail
CCM PFC + PWM Combination Controller
Texas InstrumentsLT1054IDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC2854BDWTR
Power Factor Controller, Current-mode, 1.5A, 120kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of onsemi ML4800ISX provided by its distributors.

Power Factor Correction PWM CONTRLR 0.2mA 81kHz 16-Pin SOIC N T/R
ML4800 Series 5 V Surface Mount Boost PWM Controller - SOIC-16N
FAIRCHILD SEMICONDUCTOR ML4800ISX PFC, PWM CONTROLLER, SMD, SOIC16
ANG FG, Power Factor Correction and PWM Controller Combo
Power Factor Controller With Post Regulator, Voltage-mode, 1A, 250kHz Switching Freq-Max, BICMOS, PDSO16
CCM PFC + PWM Combination Controller
IC PFC CTRLR AVERAGE CURR 16SOIC
IC PFC CTR AV CURR 76KHZ 16SOIC
Converters PFC Controller PWM Combo
PFC, PWM CONTROLLER, SMD, SOIC16; UVLO:2.8V; Start-up Current:200µA; Operating Supply Current:5.5mA; Duty Cycle (%):95%; Frequency:250kHz; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Case Style:SOIC; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Base Number:4800; Controller Type:PWM; Input Current:10mA; Max Output Current:1A; Max Supply Voltage:16.5V; Min Supply Voltage:11V; Output Energy per Cycle:1.5µJ; Output Type:Voltage; SVHC (Secondary):Bis (2-ethyl(hexyl)phthalate) (DEHP) (18-Jun-2010); Termination Type:SMD; Output Voltage:6.7V
The ML4800 is a controller for power factor corrected, switched mode power supplies. Power Factor Correction (PFC) allows the use of smaller, lower cost bulk capacitors, reduces power line loading and stress on the switching FETs, and results in a power supply that fully complies with IEC1000-3-2 specification. Intended as a BiCMOS version of the industry-standard ML4824, the ML4800 includes circuits for the implementation of leading edge, average current, "boost" type power factor correction and a trailing edge, pulse width modulator (PWM). It also includes a TriFault Detec function to help ensure that no unsafe conditions will result from single component failure in the PFC. Gate-drivers with 1A capabilities minimize the need for external driver circuits. Low power requirements improve efficiency and reduce component costs. An over-voltage comparator shuts down the PFC section in the event of a sudden decrease in load Product Highlights: Internally synchronized leading-edge PFC and trailing-edge PWM in one IC TriFault Detect for UL1950 compliance and enhanced safety Slew rate enhanced transconductance error amplifier for ultra-fast PFC response Low power: 200A startup current, 5.5mA operating current Low total harmonic distortion, high PF Reduced ripple current in storage capacitor between PFC and PWM sections Average current, continuous boost leading edge PFC PWM configurable for current-mode or voltage mode operation Current fed gain modulator for improved noise immunity Overvoltage and brown-out protection, UVLO, and soft start

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd