Texas Instruments UCC2803N

Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
$ 1.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2803N.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages28 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2803N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.676
$ 41.718
$ 41.718
Stock
194,749
92,100
92,100
Authorized Distributors
2
0
0
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
4.06 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
CDIP
CDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsUCC28C42P
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsUCC3802N
Texas Instruments Current Mode PWM Controller, 8-Pin PDIP TH Max 1000 kHz
Texas InstrumentsUCC3801N
TEXAS INSTRUMENTS UCC3801NBiMOS Current Mode, 12V-10V supply, 1 MHz, 5.075V/200mA out, DIP-8

Descriptions

Descriptions of Texas Instruments UCC2803N provided by its distributors.

Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 100% duty cycle, -40C to 1 8-PDIP -40 to 125
PWM Power Supply Controllers Low-Power BiCMOS Current-Mode PWM
3.6V 11V PDIP-8 Through hole mounting
IC REG CTRLR MULT TOPOLOGY 8DIP
Pulse Width Modulation (PWM) Controller IC; Output Current Max:1A; Frequency:1000kHz; Power Dissipation, Pd:1W; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; IC Generic Number: ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.