Texas Instruments UCC3801N

TEXAS INSTRUMENTS UCC3801NBiMOS Current Mode, 12V-10V supply, 1 MHz, 5.075V/200mA out, DIP-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3801N.

ODG (Origin Data Global)

Datasheet28 pages11 years ago

Texas Instruments

Mouser

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments UCC3801N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.676
Stock
166,130
295,561
Authorized Distributors
0
2
Topology
Boost, Buck, Flyback
Boost, Flyback
Output Voltage
5.075 V
1 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsUCC28C42P
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsUCC3802N
Texas Instruments Current Mode PWM Controller, 8-Pin PDIP TH Max 1000 kHz
Texas InstrumentsUCC3803N
Current Mode PWM Controller 1A 8-Pin PDIP Tube - 50PCS/TUBE - RoHS

Descriptions

Descriptions of Texas Instruments UCC3801N provided by its distributors.

TEXAS INSTRUMENTS UCC3801NBiMOS Current Mode, 12V-10V supply, 1 MHz, 5.075V/200mA out, DIP-8
LOW-POWER BICMOS CURRENT-MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
BIMOS CURRENT MODE PWM, 3801, DIP8; Input Voltage: -; Output Voltage: 5.075V; Output Current: 200mA; Supply Voltage Min: 10V; Supply Voltage Max: 12V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 1MHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 3801; Controller Type: PWM; IC Generic Number: 3801; IC Temperature Range: Commercial; Input Current: 500µA; Logic Function Number: 3801; Operating Temperature Range: 0°C to +70°C; Output Current Max: 1A; Output Energy per Cycle: 20µJ; Output Type: Totem Pole; Power Dissipation Pd: 1W; Supply Voltage Range: 0V to 10V; Termination Type: Through Hole; Turn Off Threshold Voltage: 7.4V; Turn On Threshold Voltage: 9.4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3801N .
  • UCC3801N.