What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC1803J883B

Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125

$ 32.98
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC1803J883B.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages27 years ago
Datasheet3 pages28 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments UCC1803J883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.98
$ 1.676
$ 1.676
Stock
54,358
178,064
178,064
Authorized Distributors
0
2
2
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
-
4.06 V
4.06 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas Instruments5962-9451301MPA
Boost,Flyback,Forward 1MHz 1 CDIP-8 Through hole mounting 9.6mm*6.67mm*5.08mm
Texas InstrumentsUCC1800J883B
Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
Texas InstrumentsUCC1800J
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8
Analog DevicesMAX630MJA/883B
Voltage Regulators - Switching Regulators CMOS uPower Step Up Switching Reg

Descriptions

Descriptions of Texas Instruments UCC1803J883B provided by its distributors.

Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
LOW-POWER BICMOS CURRENT-MODE PW "Boost, Buck, Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-CDIP"
SWITCHING CONTROLLER; Temperature Grade: MILITARY; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC1803J 883B
  • UCC1803J-883B