Texas Instruments UCC3802N

Texas Instruments Current Mode PWM Controller, 8-Pin PDIP TH Max 1000 kHz
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3802N.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet5 pages27 years ago

Mouser

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3802N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 2.16
$ 2.16
Stock
194,444
240,448
240,448
Authorized Distributors
1
1
1
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
5.075 V
5.075 V
5.075 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsUCC28C42P
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsUCC3803N
Current Mode PWM Controller 1A 8-Pin PDIP Tube - 50PCS/TUBE - RoHS
Texas InstrumentsUCC28C44P
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments UCC3802N provided by its distributors.

Texas Instruments Current Mode PWM Controller, 8-Pin PDIP TH Max 1000 kHz
Current Mode PWM Controller 5V 1000kHz Automotive 8-Pin PDIP Tube
12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
PWM Power Supply Controllers Low-Power BiCMOS Current-Mode PWM
IC LO-PWR BICMOS CURRENT-MODE PWM PDIP-8
IC OFFLINE SWITCH MULT TOP 8DIP
LOW-PWR BICMOS CUR-MODE PWM <AZ
BIMOS CURRENT MODE PWM, 3802, DIP8; Input Voltage:10V; Output Voltage:5.075V; Output Current:200mA; Frequency:1MHz; Power Dissipation Pd:1W; Supply Voltage Range:10V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:3802; Controller Type:PWM; IC Generic Number:3802; IC Temperature Range:Commercial; Input Current:500µA; Logic Function Number:3802; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Energy per Cycle:20µJ; Output Type:Totem Pole; Package / Case:DIP; Supply Voltage Max:12V; Supply Voltage Min:10V; Termination Type:Through Hole; Turn Off Threshold Voltage:8.3V; Turn On Threshold Voltage:12.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3802N .