Texas Instruments UCC27533DBVT

35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and inverting/noninverting inputs 5-SOT-23 -40 to 140
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27533DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages13 years ago
Datasheet31 pages13 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-83.41%

CAD Models

Download Texas Instruments UCC27533DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.828
$ 0.743
Stock
258,920
325,523
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Channel Type
-
Single
Number of Drivers
1
1
Max Output Current
5 A
5 A
Rise Time
15 ns
15 ns
Fall Time
8 ns
8 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
32 V
35 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27533DBVT.

Related Parts

Texas InstrumentsLM3475MF
Hysteretic Pfet Controller, 2.7V To 10V, 1 Output, Buck, 2Mhz, Sot-23-5 Rohs Compliant: Yes
Texas InstrumentsUCC27517DBVT
20V VDD, 4A/4A single-channel low-side gate driver with 4V UVLO and dual-input structure 5-SOT-23 -40 to 140
Texas InstrumentsUCC27519DBVT
4A/4A single-channel gate driver with 5V UVLO, enable and CMOS input 5-SOT-23 -40 to 140

Descriptions

Descriptions of Texas Instruments UCC27533DBVT provided by its distributors.

35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and inverting/noninverting inputs 5-SOT-23 -40 to 140
Gate driver IC, 2.5A, 5V, SOT-23-6, Texas Instruments
Driver 5A 1-OUT High Side/Low Side Inv/Non-Inv 5-Pin SOT-23 T/R
DRIVER, GATE, DUAL, 35V, 5A, 5SOT23,REEL
5A 35V FET and IGBT Gate Driver SOT-23-5
RS APAC
Texas Instruments 5-Pin MOSFET Driver, 32V VDD, SOT-23
DRIVER, GATE, DUAL, 35V, 5A, 5SOT23; Configuration Driver: High Side et Low Side; Courant, sortie crête: 5A; Tension, alimentation min.: 10V; Tension, alimentation max..: 35V; Type de boîtier CI Driver: SOT-23; Nombre de broc
Driver, Gate, Dual, 35V, 5A, 5Sot23; Driver Configuration:High Side And Low Side; Peak Output Current:5A; Supply Voltage Min:10V; Supply Voltage Max:35V; Driver Case Style:Sot-23; No. Of Pins:5Pins; Input Delay:17Ns; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27533DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27533DBVT .