Texas Instruments UCC27517DBVT

20V VDD, 4A/4A single-channel low-side gate driver with 4V UVLO and dual-input structure 5-SOT-23 -40 to 140
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27517DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet23 pages14 years ago
Datasheet12 pages14 years ago

HQonline

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-38.48%

CAD Models

Download Texas Instruments UCC27517DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.483
Stock
2,499,489
2,930,590
Authorized Distributors
5
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Channel Type
-
Single
Number of Drivers
1
1
Max Output Current
4 A
4 A
Rise Time
8 ns
8 ns
Fall Time
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC27519DBVT
4A/4A single-channel gate driver with 5V UVLO, enable and CMOS input 5-SOT-23 -40 to 140
Texas InstrumentsUCC27518DBVT
Automotive 4A/4A single-channel gate driver with 5V UVLO, enable 5-SOT-23 -40 to 140
Texas InstrumentsLM3475MF
Hysteretic Pfet Controller, 2.7V To 10V, 1 Output, Buck, 2Mhz, Sot-23-5 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments UCC27517DBVT provided by its distributors.

20V VDD, 4A/4A single-channel low-side gate driver with 4V UVLO and dual-input structure 5-SOT-23 -40 to 140
1-Ch Gate Driver, 4A Output, 30ns Prop Delay, SOT-23
Texas Instruments MOSFET Power driver, 4A, 5Pin SOT-23encapsulation
Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Driver
SGL CHAN H-SPEED, LOW-SIDE GATE DRIVER (BASED ON CMOS INPUT THRESHOLD WITH 4-A PEAK SOURCE AND 4-A PEAK SINK) Buffer/Inverter Based MOSFET Driver, 4A, BICMOS, PDSO5
Ic, Gate Driv, Low Side, Sot23-5, Reel; Driver Configuration:Low Side; Peak Output Current:4A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Sot-23; No. Of Pins:5Pins; Input Delay:13Ns; Output Delay:13Ns; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27517DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27517DBVT .
  • UCC27517DBVT.