Texas Instruments UCC27533DBVR

35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and inverting/noninverting inputs 5-SOT-23 -40 to 140
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27533DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet37 pages13 years ago
Datasheet36 pages13 years ago
Datasheet31 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.62%

CAD Models

Download Texas Instruments UCC27533DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.743
$ 0.828
Stock
326,068
255,966
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Channel Type
Single
-
Number of Drivers
1
1
Max Output Current
5 A
5 A
Rise Time
15 ns
15 ns
Fall Time
8 ns
8 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
35 V
32 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27533DBVR.

Related Parts

Texas InstrumentsUCC27537DBVT
35V VDD 2.5A/5A single-channel low-side gate driver with 9V UVLO and EN pin 5-SOT-23 -40 to 140
Texas InstrumentsUCC27537DBVR
35V VDD 2.5A/5A single-channel low-side gate driver with 9V UVLO and EN pin 5-SOT-23 -40 to 140
Texas InstrumentsUCC27536DBVT
35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and inverting input 5-SOT-23 -40 to 140

Descriptions

Descriptions of Texas Instruments UCC27533DBVR provided by its distributors.

35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and inverting/noninverting inputs 5-SOT-23 -40 to 140
MOSFET DRVR 2.5A/5A 1-OUT Hi/Lo Side Inv/Non-Inv 5-Pin SOT-23 T/R
IGBT/MOSFET Driver, N-Ch, Low-Side, Inverting/Non-Inverting, 10V-32V, 1.2V/2.2V, 7ns/15ns/20ns Typ, 2.5A/5A, SOT-23-5, SMD, Adhesive Mount, 1.1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.