Texas Instruments UCC27519DBVT

4A/4A single-channel gate driver with 5V UVLO, enable and CMOS input 5-SOT-23 -40 to 140
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27519DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

Newark

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.03%

CAD Models

Download Texas Instruments UCC27519DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.401
$ 0.401
Stock
665,205
873,929
873,929
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
4 A
4 A
4 A
Rise Time
8 ns
9 ns
9 ns
Fall Time
7 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27519DBVT.

Related Parts

Texas InstrumentsUCC27517DBVT
20V VDD, 4A/4A single-channel low-side gate driver with 4V UVLO and dual-input structure 5-SOT-23 -40 to 140
Texas InstrumentsUCC27518DBVT
Automotive 4A/4A single-channel gate driver with 5V UVLO, enable 5-SOT-23 -40 to 140
Texas InstrumentsLM3475MF
Hysteretic Pfet Controller, 2.7V To 10V, 1 Output, Buck, 2Mhz, Sot-23-5 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments UCC27519DBVT provided by its distributors.

4A/4A single-channel gate driver with 5V UVLO, enable and CMOS input 5-SOT-23 -40 to 140
TEXAS INSTRUMENTS - UCC27519DBVT . - DRIVER GATE 18VIN 4A NON-INV 5SOT23
1-Ch Gate Driver, 4A, 11ns Fall, 25ns Delay, SOT-23
Texas Instruments 5-Pin MOSFET Driver, 18V Supply, SOT-23 Package
Driver, Gate, 18Vin, 4A, Non-Inv, 5Sot23; Driver Configuration:Low Side; Peak Output Current:4A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Sot-23; No. Of Pins:5Pins; Input Delay:8Ns; Output Delay:7Ns; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27519DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27519DBVT .