Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSIC2020JBT3G

LED Driver, Constant Current Regulator, 120 V, 20 mA, ±15%, for A/C off-line applications
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSIC2020JBT3G.

Upverter

Datasheet9 pages12 years ago
Technical Drawing1 page7 years ago

Newark

IHS

Inventory History

3 month trend:
+70.43%

CAD Models

Download onsemi NSIC2020JBT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.642
$ 0.642
Stock
925,076
1,377,557
1,377,557
Authorized Distributors
6
2
2
Case/Package
SMB
SOIC
SOIC
Number of Pins
2
8
8
Number of Outputs
1
2
2
Min Input Voltage
-
-
-
Max Input Voltage
120 V
-
-
Max Output Current
20 mA
5 A
5 A
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
175 °C
140 °C
140 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LED Driver, Constant Current Regulator, 120 V, 30 mA, ±15%, for A/C off-line applications
LED Driver, Constant Current Regulator, 120 V, 50 mA, ±15%, for A/C off-line applications

Descriptions

Descriptions of onsemi NSIC2020JBT3G provided by its distributors.

LED Driver, Constant Current Regulator, 120 V, 20 mA, ±15%, for A/C off-line applications
High/Low-Side 120 V 20 mA Constant Current Regulator and LED Driver - DO-214AA
Device Topology:constant Current; No. Of Outputs:1Outputs; Output Current:20Ma; Output Voltage:-; Driver Case Style:do-214Aa; No. Of Pins:2Pins; Input Voltage Min:-; Input Voltage Max:120V; Switching Frequency:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSIC2020JBT3G.