Texas Instruments UCC27518DBVT

Automotive 4A/4A single-channel gate driver with 5V UVLO, enable 5-SOT-23 -40 to 140
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27518DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.00%

CAD Models

Download Texas Instruments UCC27518DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.834
$ 0.834
Stock
427,361
670,257
670,257
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Channel Type
-
Single
Single
Number of Drivers
1
1
1
Max Output Current
4 A
4 A
4 A
Rise Time
12 ns
-
-
Fall Time
11 ns
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC27517DBVT
20V VDD, 4A/4A single-channel low-side gate driver with 4V UVLO and dual-input structure 5-SOT-23 -40 to 140
Texas InstrumentsUCC27519DBVT
4A/4A single-channel gate driver with 5V UVLO, enable and CMOS input 5-SOT-23 -40 to 140
Texas InstrumentsLM3475MF
Hysteretic Pfet Controller, 2.7V To 10V, 1 Output, Buck, 2Mhz, Sot-23-5 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments UCC27518DBVT provided by its distributors.

Automotive 4A/4A single-channel gate driver with 5V UVLO, enable 5-SOT-23 -40 to 140
Driver 4A 1-OUT Low Side Inv Automotive 5-Pin SOT-23 T/R
Driver, Gate, 18Vin, 4A, Inv, 5Sot23; Driver Configuration:Low Side; Peak Output Current:4A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Sot-23; No. Of Pins:5Pins; Input Delay:8Ns; Output Delay:7Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27518DBVT
8ns 1 4.5V 25ns 18V Inverting IGBT,MOSFET,NChannel 7ns Low voltage side 4A,4A SOT-23-5 SMD mount,glue mount 1.1mm(height)
DRIVER, GATE, 18VIN, 4A, INV, 5SOT23; Configuration Driver: Low Side; Courant, sortie crête: 4A; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 18V; Type de boîtier CI Driver: SOT-23; Nombre de broches: 5Broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27518DBVT .