Texas Instruments UCC27425P

16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP -40 to 105
$ 1.079
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27425P.

Newark

Datasheet30 pages13 years ago

Texas Instruments

Upverter

Farnell

LCSC

Inventory History

3 month trend:
-11.68%

CAD Models

Download Texas Instruments UCC27425P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.079
$ 1.315
$ 1.315
Stock
174,476
184,181
184,181
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4.5 A
4.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
350 mW
780 mW
780 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27425P.

Related Parts

Texas InstrumentsUCC27423P
16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP -40 to 105
Texas InstrumentsUCC27424PE4
Rail/Tube BUFFER OR INVERTER BASED MOSFET DRIVER DUAL BICMOS gate driver 40ns 105C 4A 350mW
Texas InstrumentsUCC27424P
16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP -40 to 105
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments UCC27425P provided by its distributors.

16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP -40 to 105
Driver 4A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
Low Side MOSFET 4A 4V~15V 4A PDIP-8 Gate Drive ICs ROHS
20ns 2 4V 15V 1V,2V Inverting,Non-Inverting MOSFET,NChannel,PChannel 15ns Low voltage side 4A,4A PDIP-8 Through hole mounting 5.08mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.