What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC27322PE4

9-A/9-A single-channel gate driver with split outputs and enable 8-PDIP -40 to 105
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27322PE4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC27322PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.443
Stock
140,474
240,694
Authorized Distributors
2
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
9 mA
9 A
Rise Time
70 ns
70 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
350 mW
350 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27322PE4.

Related Parts

Texas InstrumentsUCC27321PE4
9-A/9-A single-channel gate driver with inverting input 8-PDIP -40 to 105
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
Texas InstrumentsUC2843N
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8
Texas InstrumentsLM3578AN/NOPB
Pwr Sply Func, Regulator, Boost, Buck, DC-DC, Switching, DIP-8,IS 14mA, IIB 4uA

Descriptions

Descriptions of Texas Instruments UCC27322PE4 provided by its distributors.

9-A/9-A single-channel gate driver with split outputs and enable 8-PDIP -40 to 105
9-A/9-A SINGLE-CHANNEL GATE DRIV Low-Side Gate Driver IC Non-Inverting 8-PDIP
70ns 1 4V 70ns 15V 30ns Non-inverting DIP Through hole mounting 5.08mm(height)
MOSFET Driver IC; No. of Outputs:1; Supply Voltage Min:4V; Supply Voltage Max:15V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Fall Time, tf:20ns; Input Type:CMOS, TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.