
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-UCC21542DWRCT-ND | 3,270 | 1 | Cut Tape | ||||||||
| Mouser | 595-UCC21542DWR | 1,165 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | UCC21542DWR | 7,242 | 7 | Tape & Reel | 8h | |||||||
| Fmall Co., Limited | UCC21542DWR | 32,850 | 7d | |||||||||
| UnikeyIC | UCC21542DWR | 3,270 | 2K | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Texas Instruments UCC21542DWR.
Download Texas Instruments UCC21542DWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments UCC21542DWR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments UCC21542DWR.