What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC21520DW

DGTL ISO 5.7KV GATE DRVR 16SOIC / Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
$ 3.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC21520DW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments UCC21520DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 2.7
$ 2.7
Stock
934,699
496,983
496,983
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
6 A
-
-
Rise Time
6 ns
6 ns
6 ns
Fall Time
7 ns
7 ns
7 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
25 V
25 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Analog DevicesDG301ACWE+
IC SWITCH SPDT 16SOIC / 1 Circuit IC Switch 2:1 50Ohm 16-SOIC
NXP SemiconductorsMCZ33780EGR2
Transceiver, DSI, Differential, Dual, SOIC 16, Reel
Texas InstrumentsDRV777DR
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125
onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W
Texas InstrumentsCD4504BM
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
onsemiFAN9611MX
2A 16.5kHz~525kHz 8V~18V SOIC-16 AC-DC Controllers and Regulators ROHS

Descriptions

Descriptions of Texas Instruments UCC21520DW provided by its distributors.

DGTL ISO 5.7KV GATE DRVR 16SOIC / Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
5.7kVrms, 4A/6A dual-channel isolated gate driver w/ dual input, disable logic, 5V/8V UVLO 16-SOIC -40 to 125
Driver 6A 2-OUT High and Low Side Half Brdg Non-Inv Automotive 16-Pin SOIC Tube
Igbt/mosfet Driver, H-Bridge, 6A, Soic16; Driver Configuration:half Bridge; Peak Output Current:6A; Supply Voltage Min:6.5V; Supply Voltage Max:25V; Driver Case Style:soic; No. Of Pins:16Pins; Input Delay:-; Output Delay:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC21520 DW
  • UCC21520DW .