What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC21520DWR

Isolated Dual-Channel Gate Driver | DGTL ISO 5.7KV GATE DRVR 16SOIC
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC21520DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

LCSC

Inventory History

3 month trend:
-20.53%

CAD Models

Download Texas Instruments UCC21520DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 3.67
$ 3.67
Stock
496,983
934,699
934,699
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
-
6 A
6 A
Rise Time
6 ns
6 ns
6 ns
Fall Time
7 ns
7 ns
7 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
25 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments UCC21520DWR provided by its distributors.

Isolated Dual-Channel Gate Driver | DGTL ISO 5.7KV GATE DRVR 16SOIC
5.7kVrms, 4A/6A dual-channel isolated gate driver w/ dual input, disable logic, 5V/8V UVLO 16-SOIC -40 to 125
Driver 6A 2-OUT High and Low Side Half Brdg Non-Inv Automotive 16-Pin SOIC T/R
Gate Drivers; UCC21520DWR; TEXAS INSTRUMENTS; 16; SOIC; 3 V
Gate Drives SOIC16_300MIL 2Channels 5.7KVrms -40°C~+125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.