Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3863DW

Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed off time, 0C to 70C 16-SOIC 0 to 70
$ 4.338
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3863DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages26 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments UC3863DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.338
$ 4.967
$ 4.967
Stock
444,717
208,362
208,362
Authorized Distributors
4
3
3
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
1.7 V
1.7 V
1.7 V
Min Input Voltage
-
-
-
Max Input Voltage
-
20 V
20 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC3867DW
Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed on time, 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC2524ADWTR
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC T/R
Texas InstrumentsUC3524ADWTR
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V

Descriptions

Descriptions of Texas Instruments UC3863DW provided by its distributors.

Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed off time, 0C to 70C 16-SOIC 0 to 70
Full-Bridge,Half-Bridge,Push-Pull No 50KHz~500KHz Transistor Driver 2 22V 7V SOIC-16 SMD mount 10.28mm(Length)*2.35mm(height)
Pulse Width Modulation (PWM) Controller IC; Output Current Max:500mA; Frequency:450kHz; Supply Voltage Min:12V; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.