What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UC2863DW

Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed off time, -25C to 85C 16-SOIC -40 to 85

$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2863DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages26 years ago

Mouser

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2863DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.71
$ 4.338
$ 4.338
Stock
167,032
373,368
373,368
Authorized Distributors
3
4
4
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
1.7 V
1.7 V
1.7 V
Min Input Voltage
-
-
-
Max Input Voltage
20 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUC2861DW
Voltage Mode PWM Controller 500mA 550kHz 16-Pin SOIC Tube
Texas InstrumentsUC1846MDWREP
Enhanced Product Current-Mode Pwm Controller 16-SOIC -55 to 125
Texas InstrumentsUC3867DW
Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed on time, 0C to 70C 16-SOIC 0 to 70
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC

Descriptions

Descriptions of Texas Instruments UC2863DW provided by its distributors.

Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed off time, -25C to 85C 16-SOIC -40 to 85
Voltage Mode PWM Controller 500mA 550kHz 16-Pin SOIC Tube
500kHz 7V~22V Buck-boost type 2 SOP-16-300mil DC-DC Controllers ROHS
1.5 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO16
RESONANT MODE PWM CONTROLLER, 20V, 16-SOIC
UC2863 Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 25ns 200mA 470.006744mg 1.7V
Full-Bridge,Half-Bridge,Push-Pull No 50KHz~500KHz Transistor Driver 2 22V 7V SOIC-16 SMD mount 10.28mm(Length)*2.35mm(height)
PWM Power Supply Controllers Resonant-Mode
UC2863 RESONANT-MODE POWER SUPPL
RESONANT MODE PWR SUPPLY CONTROL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.