Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC385T-ADJ

Reg LDO Lin Adj/Fix Pos 1.22V to 6V/1.2V 5A 5-Pin (5+Tab) TO-220 Tube
$ 10.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC385T-ADJ.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages10 years ago
Datasheet18 pages12 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages22 years ago

Arrow Electronics

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC385T-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.663
$ 4.34
Stock
431,862
97,251
Authorized Distributors
2
1
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
1
1
Max Output Voltage
6 V
6 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
1.2 V
6 V
Output Current
5 A
5 A
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
5
5
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
7.5 V
7.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC385T-ADJ.

Related Parts

Texas InstrumentsUC382T-ADJ
LDO Regulator Pos 1.2V to 6V1.2V 3A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsUC285T-ADJ
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.22V TO 6V 5A TO-220-5
MicrochipMIC29502WT
MIC29502 Series 5 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
Texas InstrumentsTPS75501KC
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
MicrochipMIC2941AWT
MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
MicrochipMIC29152WT
MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-220-5

Descriptions

Descriptions of Texas Instruments UC385T-ADJ provided by its distributors.

Reg LDO Lin Adj/Fix Pos 1.22V to 6V/1.2V 5A 5-Pin (5+Tab) TO-220 Tube
Adjustable/Fixed Regulator, 5A, 1.2V-7.5V, 40mA Iq, TO-220-5, TH, 10.16mm × 4.58mm × 8.51mm
Single Channel LDO Voltage Regulator; Output Current Max:5A; Dropout Voltage, Vdo:350mV; Voltage Tolerance ±:1%; Output Voltage Adjustable Max, Vout:6V; Output Voltage Adjustable Min, Vout:1.22V; Supply Voltage Min:1.7V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.